Direct
Similar
Similar
Similar
Similar

516-AG12D-LF | |
|---|---|
DigiKey Part Number | A144342-ND |
Manufacturer | |
Manufacturer Product Number | 516-AG12D-LF |
Description | CONN IC DIP SOCKET 16POS TIN |
Customer Reference | |
Detailed Description | 16 (2 x 8) Pos DIP, 0.3" (7.62mm) Row Spacing Socket Tin Through Hole |
Datasheet | Datasheet |
Category | Features Closed Frame |
Manufacturer TE Connectivity AMP Connectors | Termination Solder |
Series | Pitch - Post 0.100" (2.54mm) |
Packaging Tube | Contact Finish - Post Tin |
Part Status Obsolete | Contact Material - Post Beryllium Copper |
Type DIP, 0.3" (7.62mm) Row Spacing | Housing Material Polycyclohexylenedimethylene Terephthalate (PCT), Polyester |
Number of Positions or Pins (Grid) 16 (2 x 8) | Operating Temperature -55°C ~ 105°C |
Pitch - Mating 0.100" (2.54mm) | Termination Post Length 0.125" (3.18mm) |
Contact Finish - Mating Tin | Material Flammability Rating UL94 V-0 |
Contact Material - Mating Beryllium Copper | Contact Resistance 10mOhm |
Mounting Type Through Hole | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 210-13-316-41-001000 | Mill-Max Manufacturing Corp. | 50 | 21013-31641001000-ND | 16,32000 € | Direct |
| 110-13-316-41-001000 | Mill-Max Manufacturing Corp. | 6 471 | ED56163-ND | 3,76000 € | Similar |
| 110-91-316-41-001000 | Mill-Max Manufacturing Corp. | 25 | 11091-31641001000-ND | 9,01000 € | Similar |
| 110-93-316-41-001000 | Mill-Max Manufacturing Corp. | 5 351 | ED3316-ND | 2,38000 € | Similar |
| 110-99-316-41-001000 | Mill-Max Manufacturing Corp. | 3 176 | ED3116-ND | 1,17000 € | Similar |




