
5149031-1 | |
|---|---|
DigiKey Part Number | 5149031-1-ND |
Manufacturer | |
Manufacturer Product Number | 5149031-1 |
Description | CONN RCPT 160P 0.05 GOLD PCB R/A |
Customer Reference | |
Detailed Description | 160 Position Receptacle Connector 0.050" (1.27mm) Through Hole, Right Angle Gold |
Datasheet | Datasheet |
Category | Fastening Type Push-Pull |
Mfr | Contact Finish - Mating |
Series | Contact Finish Thickness - Mating 30.0µin (0.76µm) |
Packaging Tube | Insulation Color Natural |
Part Status Obsolete | Insulation Height 0.315" (8.00mm) |
Connector Type | Contact Length - Post 0.125" (3.18mm) |
Contact Type Female Socket | Operating Temperature -65°C ~ 125°C |
Style Board to Board | Contact Finish - Post Tin |
Number of Positions | Features Ground Bus (Plane), Mounting Flange |
Number of Positions Loaded All | Voltage Rating 30VAC |
Pitch - Mating | Insulation Material Thermoplastic |
Number of Rows 2 | Contact Shape Square |
Row Spacing - Mating 0.100" (2.54mm) | Contact Material Phosphor Bronze |
Mounting Type Through Hole, Right Angle | Contact Finish Thickness - Post 100.0µin (2.54µm) |
Termination | Base Product Number |

