
5148514-1 | |
|---|---|
DigiKey Part Number | 5148514-1-ND |
Manufacturer | |
Manufacturer Product Number | 5148514-1 |
Description | CONN DIN RCPT 150POS |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 150 Position Din Connector Receptacle, Female Sockets Through Hole, Right Angle |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Receptacle, Female Sockets | |
Number of Positions | 150 | |
Number of Positions Loaded | 144 | |
Pitch | 0.100" (2.54mm) | |
Number of Rows | 3 | |
Style | R | |
Level, Class | 2 | |
Mounting Type | Through Hole, Right Angle | |
Termination | Solder | |
Features | - | |
Contact Finish | - | |
Contact Finish Thickness | - | |
Operating Temperature | - | |
Current Rating (Amps) | - | |
Material Flammability Rating | - | |
Material - Insulation | Polymer Thermoplastic, Glass Filled | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 560 | 13,49873 € | 7 559,29 € |
| Unit Price without VAT: | 13,49873 € |
|---|---|
| Unit Price with VAT: | 16,19848 € |

