Image for 5148386-1 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

5148386-1

DigiKey Part Number
5148386-1-ND
Manufacturer
Manufacturer Product Number
5148386-1
Description
CONTACT PIN COAXIAL GOLD
Customer Reference
Detailed Description
Contact Gold Coaxial Pin, Center Press-Fit
Datasheet
 Datasheet
EDA/CAD Models
5148386-1 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
-
Packaging
Tray
Part Status
Obsolete
Type
Coaxial
Pin or Socket
Pin, Center
Contact Termination
Press-Fit
Wire Gauge
-
Contact Finish
Gold
Contact Finish Thickness
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
Marketplace Stock: 8 View Now
This product is no longer manufactured.

Other Suppliers on DigiKey

8In Stock
Ships from WEC