
5148385-1 | |
|---|---|
DigiKey Part Number | A114641-ND |
Manufacturer | |
Manufacturer Product Number | 5148385-1 |
Description | CONTACT SOCKET COAXIAL GOLD |
Customer Reference | |
Detailed Description | Socket Contact Coax Gold Coaxial |
Datasheet | Datasheet |
EDA/CAD Models | 5148385-1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Tray | |
Part Status | Obsolete | |
Cable Group | RG-142, 179 | |
Center Conductor Diameter | - | |
Wire Gauge | - | |
Contact Termination | - | |
Pin or Socket | Socket | |
Type | Coaxial | |
Mounting Type | Through Hole | |
Impedance | 50 Ohms | |
Contact Material | Beryllium Copper | |
Contact Finish | Gold | |
Contact Finish Thickness | - | |
Features | - | |
Board Thickness | - | |
Base Product Number |

