Image for 5120952-1 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

5120952-1

DigiKey Part Number
5120952-1-ND
Manufacturer
Manufacturer Product Number
5120952-1
Description
CONN HEADER 100POS PCB
Manufacturer Standard Lead Time
32 Weeks
Customer Reference
Detailed Description
100 Connector Header, Male Pins and Blades Through Hole
Datasheet
 Datasheet
EDA/CAD Models
5120952-1 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
Packaging
Bulk
Part Status
Active
Connector Usage
Backplane
Connector Type
Header, Male Pins and Blades
Connector Style
-
Number of Positions
100
Number of Positions Loaded
All
Pitch
-
Number of Rows
10
Number of Columns
-
Mounting Type
Through Hole
Termination
Press-Fit
Contact Layout, Typical
-
Features
-
Contact Finish
Gold
Contact Finish Thickness
30.0µin (0.76µm)
Color
-
Current Rating (Amps)
1.15A
Material Flammability Rating
UL94 V-0
Operating Temperature
-65°C ~ 105°C
Voltage Rating
250V
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
54010,95952 €5 918,14 €
Manufacturers Standard Package
Unit Price without VAT:10,95952 €
Unit Price with VAT:13,15142 €