
5120875-1 | |
|---|---|
DigiKey Part Number | A115288-ND |
Manufacturer | |
Manufacturer Product Number | 5120875-1 |
Description | CONN RCPT DUAL BEAM 50POS PCB |
Customer Reference | |
Detailed Description | 50 Connector Receptacle, Female Sockets Through Hole Dual Beam, Left Side |
Datasheet | Datasheet |
EDA/CAD Models | 5120875-1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tube | |
Part Status | Obsolete | |
Connector Usage | Backplane | |
Connector Type | Receptacle, Female Sockets | |
Connector Style | Dual Beam, Left Side | |
Number of Positions | 50 | |
Number of Positions Loaded | All | |
Pitch | 0.098" (2.50mm) | |
Number of Rows | 10 | |
Number of Columns | 5 | |
Mounting Type | Through Hole | |
Termination | Press-Fit | |
Contact Layout, Typical | - | |
Features | - | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Color | - | |
Current Rating (Amps) | 1.15A | |
Material Flammability Rating | UL94 V-0 | |
Operating Temperature | -65°C ~ 105°C | |
Voltage Rating | 250V | |
Base Product Number |


