Image for 5120642-1 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

5120642-1

DigiKey Part Number
5120642-1-ND
Manufacturer
Manufacturer Product Number
5120642-1
Description
CONN HEADER 72POS 2MM PRESS-FIT
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
72 Position Header, Male Pins Connector 0.079" (2.00mm) Through Hole
Datasheet
 Datasheet
EDA/CAD Models
5120642-1 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Pitch
0.079" (2.00mm)
Manufacturer
TE Connectivity AMP Connectors
Number of Rows
12
Series
Mounting Type
Through Hole
Packaging
Tube
Termination
Press-Fit
Part Status
Active
Contact Finish
Gold
Connector Type
Header, Male Pins
Operating Temperature
-55°C ~ 105°C
Connector Style
B 6
Features
Mating Guide (Left)
Number of Positions
72
Base Product Number
Number of Positions Loaded
All
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tube
QuantityUnit PriceExt Price
4 86016,04851 €77 995,76 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:16,04851 €
Unit Price with VAT:19,25821 €