
510-AG90D-20 | |
|---|---|
DigiKey Part Number | 510-AG90D-20-ND |
Manufacturer | |
Manufacturer Product Number | 510-AG90D-20 |
Description | CONN SOCKET SIP 20POS GOLD |
Customer Reference | |
Detailed Description | 20 (1 x 20) Pos SIP Socket Gold Through Hole |
Datasheet | Datasheet |
Category | Mounting Type Through Hole |
Manufacturer TE Connectivity AMP Connectors | Termination Solder |
Series | Pitch - Post 0.100" (2.54mm) |
Packaging Tube | Contact Finish - Post Gold |
Part Status Obsolete | Contact Material - Post Beryllium Copper |
Type SIP | Housing Material Thermoplastic |
Number of Positions or Pins (Grid) 20 (1 x 20) | Termination Post Length 0.125" (3.18mm) |
Pitch - Mating 0.100" (2.54mm) | Material Flammability Rating UL94 V-0 |
Contact Finish - Mating Gold | Base Product Number |
Contact Material - Mating Beryllium Copper |

