Image for 1059888-1 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1059888-1

DigiKey Part Number
1059888-1-ND
Manufacturer
Manufacturer Product Number
1059888-1
Description
CONN OSSP JACK STR 50 OHM SOLDER
Customer Reference
Detailed Description
OSSP, Subminiature Connector Jack, Female Socket 50 Ohms Panel Mount Solder
Datasheet
 Datasheet
EDA/CAD Models
1059888-1 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Fastening Type
Snap-On
Mfr
Frequency - Max
18 GHz
Series
Number of Ports
1
Packaging
Bulk
Housing Color
Silver
Part Status
Obsolete
Center Contact Material
Beryllium Copper
Connector Style
Includes
4 pcs - 1 Connector, 1 Contact, 1 Ferrule, 1 Heat Shrink
Connector Type
Jack, Female Socket
Body Material
Stainless Steel
Contact Termination
Solder
Center Contact Plating
Gold
Shield Termination
Crimp
Dielectric Material
Polytetrafluoroethylene (PTFE)
Impedance
50 Ohms
Operating Temperature
-65°C ~ 105°C
Mounting Type
Panel Mount
Voltage Rating
250 V
Mounting Feature
Flange
Mating Cycles
5000
Cable Group
RD-316
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.