
504014-1 | |
|---|---|
DigiKey Part Number | A20127-ND |
Manufacturer | |
Manufacturer Product Number | 504014-1 |
Description | CONN FIBER FSMA PLUG SMPLX 125UM |
Customer Reference | |
Detailed Description | Fiber Optic Plug Connector FSMA Simplex 125µm Silver |
Datasheet | Datasheet |
Category | Mounting Type Free Hanging (In-Line) |
Manufacturer TE Connectivity AMP Connectors | Fastening Type Threaded |
Series | Housing Color Silver |
Packaging Bulk | Boot Color Black |
Part Status Obsolete | Features Dust Cap, Strain Relief |
Connector Style FSMA | Attenuation - Typ -1.3dB |
Connector Type Plug | Ferrule Material Stainless Steel |
Simplex/Duplex Simplex | Body Material Brass, Nickel Plated |
Mode Multimode | Operating Temperature -40°C ~ 85°C |
Fiber Cladding Diameter 125µm | Mating Cycles 200 |
Cable Diameter 3.1mm | Base Product Number |

