
501933-4 | |
|---|---|
DigiKey Part Number | 501933-4-ND |
Manufacturer | |
Manufacturer Product Number | 501933-4 |
Description | CONN ADAPTER RCPT FSD-ST DUPLEX |
Customer Reference | |
Detailed Description | Adapter Fiber Optic Connector FSD Receptacle To ST Receptacle Panel Mount, Flange |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Box | |
Part Status | Obsolete | |
Type | Adapter | |
Convert From (Adapter End) | FSD Receptacle | |
Convert To (Adapter End) | ST Receptacle | |
Simplex/Duplex | Duplex | |
Mode | Multimode | |
Mounting Type | Panel Mount, Flange | |
Housing Material | Plastic | |
Ferrule Material | - | |
Features | Dust Cap, S-Keyed | |
Color | Beige | |
Material Flammability Rating | - | |
Ingress Protection | - | |
Operating Temperature | - | |
Base Product Number |

