
501931-1 | |
|---|---|
DigiKey Part Number | 501931-1-ND |
Manufacturer | |
Manufacturer Product Number | 501931-1 |
Description | CONN COUPLER RCPT FSD-FSD DUPLEX |
Customer Reference | |
Detailed Description | Coupler Fiber Optic Connector FSD Receptacle To FSD Receptacle Panel Mount, Flange |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Type | Coupler | |
Convert From (Adapter End) | FSD Receptacle | |
Convert To (Adapter End) | FSD Receptacle | |
Simplex/Duplex | Duplex | |
Mode | Multimode | |
Mounting Type | Panel Mount, Flange | |
Housing Material | - | |
Ferrule Material | - | |
Features | A-B Keyed | |
Color | Beige | |
Material Flammability Rating | - | |
Ingress Protection | - | |
Operating Temperature | - | |
Base Product Number |

