Socket Contact Tin 22-24 AWG Crimp Power
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

5-928999-1

DigiKey Part Number
17-5-928999-1TR-ND - Tape & Reel (TR)
17-5-928999-1CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
5-928999-1
Description
CONN SOCKET 22AWG CRIMP TIN
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Socket Contact Tin 22-24 AWG Crimp Power
Datasheet
 Datasheet
EDA/CAD Models
5-928999-1 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Pin or Socket
Socket
Manufacturer
TE Connectivity AMP Connectors
Contact Termination
Crimp
Series
Wire Gauge
22-24 AWG
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Contact Finish
Tin
Part Status
Active
Base Product Number
Type
Power
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 61 692
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
10,08000 €0,08 €
100,06200 €0,62 €
250,05840 €1,46 €
500,05560 €2,78 €
1000,05290 €5,29 €
2500,04968 €12,42 €
5000,04728 €23,64 €
1 0000,04502 €45,02 €
2 5000,04220 €105,50 €
Tape & Reel (TR)
QuantityUnit PriceExt Price
13 0000,03831 €498,03 €
26 0000,03648 €948,48 €
39 0000,03545 €1 382,55 €
65 0000,03419 €2 222,35 €
91 0000,03339 €3 038,49 €
130 0000,03256 €4 232,80 €
Manufacturers Standard Package
Unit Price without VAT:0,08000 €
Unit Price with VAT:0,09600 €