Image for 5-867471-1 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

5-867471-1

DigiKey Part Number
5-867471-1-ND
Manufacturer
Manufacturer Product Number
5-867471-1
Description
RECT 6P RCPT TO WIR 22AWG 13.52"
Customer Reference
Detailed Description
22 AWG Rectangular, 06 pos Female Receptacle (Flange Mount) to Individual Wire Leads Unshielded 13.52" (343.408mm)
Datasheet
 Datasheet
EDA/CAD Models
5-867471-1 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage
6 kV
Manufacturer
TE Connectivity AMP Connectors
Wire Gauge
22 AWG
Packaging
Bulk
Shielding
Unshielded
Part Status
Obsolete
Color - Cap
No Cap
Connector Type
Rectangular, 06 pos Female Receptacle (Flange Mount) to Individual Wire Leads
Color - Wire
Multiple Colors
Length
13.52" (343.408mm)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.