



5-745288-5 | |
|---|---|
DigiKey Part Number | A31913-ND |
Manufacturer | |
Manufacturer Product Number | 5-745288-5 |
Description | CONN SOCKET GOLD SOLDER |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Socket Contact Gold Solder Stamped |
Datasheet | Datasheet |
EDA/CAD Models | 5-745288-5 Models |
Category | Pin or Socket Socket |
Manufacturer TE Connectivity AMP Connectors | Contact Termination Solder |
Series | Contact Material Phosphor Bronze |
Packaging Bulk | Contact Finish Gold |
Part Status Active | Contact Finish Thickness 30.0µin (0.76µm) |
Type Stamped | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20 000 | 0,24796 € | 4 959,20 € |
| Unit Price without VAT: | 0,24796 € |
|---|---|
| Unit Price with VAT: | 0,29755 € |
















