cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

5-583294-2

DigiKey Part Number
5-583294-2-ND
Manufacturer
Manufacturer Product Number
5-583294-2
Description
TERM EDGE AMP LF SLDR GOLD
Customer Reference
Detailed Description
Edge Terminal Non-Gendered Solder Gold
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
Packaging
Bulk
Part Status
Obsolete
Pin or Socket
Non-Gendered
Wire Gauge
-
Contact Termination
Solder
Contact Material
Phosphor Bronze
Contact Finish
Gold
Contact Finish Thickness
15.0µin (0.38µm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.