
| 5-554953-1 | |
|---|---|
| DigiKey Part Number | A29102-ND | 
| Manufacturer | |
| Manufacturer Product Number | 5-554953-1 | 
| Description | CONN PLUG 50POS STR IDC | 
| Customer Reference | |
| Detailed Description | 50 Position Plug Connector Free Hanging (In-Line) IDC | 
| Datasheet | Datasheet | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Manufacturer | TE Connectivity AMP Connectors | |
| Series | ||
| Packaging | Bulk | |
| Part Status | Obsolete | |
| Connector Style | Center Strip Contacts | |
| Connector Type | Plug | |
| Number of Positions | 50 | |
| Number of Rows | 2 | |
| Mounting Type | Free Hanging (In-Line) | |
| Termination | IDC | |
| Flange Feature | - | |
| Type | - | |
| Features | Bail Lock, Shielded | |
| Contact Finish | Gold | |
| Contact Finish Thickness | 30.0µin (0.76µm) | |
| Base Product Number | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                








 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 France
France