
5-531353-5 | |
|---|---|
DigiKey Part Number | 5-531353-5-ND |
Manufacturer | |
Manufacturer Product Number | 5-531353-5 |
Description | CONN EDGE DUAL FML 12POS 0.312 |
Customer Reference | |
Detailed Description | 12 (Power) Position Female Connector Non Specified - Dual Edge Tin 0.312" (7.92mm) Natural |
Datasheet | Datasheet |
EDA/CAD Models | 5-531353-5 Models |
Category | Mounting Type Panel Mount |
Manufacturer TE Connectivity AMP Connectors | Termination Solder |
Packaging Bulk | Contact Material Copper Alloy |
Part Status Obsolete | Contact Finish Tin |
Card Type Non Specified - Dual Edge | Contact Finish Thickness 15.0µin (0.38µm) |
Gender Female | Color Natural |
Number of Positions 12 (Power) | Flange Feature Flush Mount, Top Opening, Unthreaded, 0.156" (3.96mm) Dia |
Card Thickness 0.062" (1.57mm) | Operating Temperature -40°C ~ 95°C |
Number of Rows 2 | Material - Insulation Polyester, Glass Filled |
Pitch 0.312" (7.92mm) | Base Product Number |
Read Out Single |

