5-520527-3 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


TE Connectivity AMP Connectors
In Stock: 0
Unit Price: 6,36175 €
Datasheet
Image for 5-520527-3 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

5-520527-3

DigiKey Part Number
5-520527-3-ND
Manufacturer
Manufacturer Product Number
5-520527-3
Description
8 SDL FLAT PLUG ASSY
Customer Reference
Detailed Description
SDL, Plug Modular Connector 8 Positions Position Shielded Crimp
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Length
0.890" (22.61mm)
Manufacturer
TE Connectivity AMP Connectors
Color
Clear, Gray
Series
Wire Gauge
26-28 AWG
Packaging
Bulk
Contact Finish
Gold
Part Status
Obsolete
Contact Finish Thickness
50.0µin (1.27µm)
Connector Type
SDL, Plug
Contact Material
Copper Alloy
Cable Type
Ribbon
Current Rating (Amps)
1.5 A
Number of Positions/Contacts
8 Positions
Voltage Rating
30V
Features
Keyed
Housing Material
Polycarbonate (PC)
Shielding
Shielded
Shield Material
Brass
Termination
Crimp
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
5-1761187-3TE Connectivity AMP Connectors05-1761187-3-ND6,36175 €Direct
Obsolete
This product is no longer manufactured. View Substitutes