Similar
Similar

XN0421100L | |
|---|---|
DigiKey Part Number | XN0421100LTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | XN0421100L |
Description | TRANS PREBIAS 2NPN 50V MINI6 |
Customer Reference | |
Detailed Description | Pre-Biased Bipolar Transistor (BJT) 2 NPN - Pre-Biased (Dual) 50V 100mA 150MHz 300mW Surface Mount MINI6-G1 |
Datasheet | Datasheet |
Category | DC Current Gain (hFE) (Min) @ Ic, Vce 35 @ 5mA, 10V |
Manufacturer Panasonic Industry | Vce Saturation (Max) @ Ib, Ic 250mV @ 300µA, 10mA |
Packaging Tape & Reel (TR) | Current - Collector Cutoff (Max) 500nA |
Part Status Obsolete | Frequency - Transition 150MHz |
Transistor Type 2 NPN - Pre-Biased (Dual) | Power - Max 300mW |
Current - Collector (Ic) (Max) 100mA | Mounting Type Surface Mount |
Voltage - Collector Emitter Breakdown (Max) 50V | Package / Case SOT-23-6 |
Resistor - Base (R1) 10kOhms | Supplier Device Package MINI6-G1 |
Resistor - Emitter Base (R2) 10kOhms | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| IMH11AT110 | Rohm Semiconductor | 2 333 | IMH11AT110CT-ND | 0,38000 € | Similar |
| IMH2AT110 | Rohm Semiconductor | 1 782 | IMH2AT110CT-ND | 0,38000 € | Similar |
| RN1602(TE85L,F) | Toshiba Semiconductor and Storage | 8 219 | RN1602(TE85LF)CT-ND | 0,30000 € | Similar |



