



52710-1 | |
|---|---|
DigiKey Part Number | A136224-ND |
Manufacturer | |
Manufacturer Product Number | 52710-1 |
Description | CONN SPADE TERM 16-22AWG #8 |
Customer Reference | |
Detailed Description | 8 Stud Spade Terminal Connector Crimp 16-22 AWG |
Datasheet | Datasheet |
EDA/CAD Models | 52710-1 Models |
Category | Termination Crimp |
Manufacturer TE Connectivity AMP Connectors | Wire Gauge 16-22 AWG |
Series | Insulation Non-Insulated |
Packaging Bulk | Features Brazed Seam, Serrated Termination |
Part Status Active | Contact Finish Tin |
Terminal Type Spring, Snap | Contact Material Phosphor Bronze |
Stud/Tab Size 8 Stud | Length - Ring Center to Termination 0.270" (6.86mm) |
Width - Outer Edges 0.281" (7.14mm) | Length - Termination 0.191" (4.85mm) |
Length - Overall 0.756" (19.20mm) | Tongue Inside Opening 0.164" (4.17mm) |
Mounting Type Free Hanging (In-Line) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,36000 € | 0,36 € |
| 10 | 0,30300 € | 3,03 € |
| 25 | 0,28440 € | 7,11 € |
| 50 | 0,27060 € | 13,53 € |
| 100 | 0,25770 € | 25,77 € |
| 250 | 0,24156 € | 60,39 € |
| 500 | 0,23000 € | 115,00 € |
| 1 000 | 0,21900 € | 219,00 € |
| Unit Price without VAT: | 0,36000 € |
|---|---|
| Unit Price with VAT: | 0,43200 € |





