MFR Recommended

5-215915-0 | |
|---|---|
DigiKey Part Number | A117971TR-ND - Tape & Reel (TR) A117971CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 5-215915-0 |
Description | CONN RCPT 50POS IDC GOLD |
Customer Reference | |
Detailed Description | 50 Position Rectangular Receptacle Connector IDC Gold or Gold-Palladium |
Datasheet | Datasheet |
EDA/CAD Models | 5-215915-0 Models |
Category | Row Spacing 0.100" (2.54mm) |
Manufacturer TE Connectivity AMP Connectors | Mounting Type Free Hanging (In-Line), Right Angle |
Series | Cable Termination IDC |
Packaging Tape & Reel (TR) Cut Tape (CT) | Wire Type Ribbon Cable |
Part Status Obsolete | Features Feed Through, Polarizing Key |
Connector Type Receptacle | Contact Finish Gold or Gold-Palladium |
Contact Type Female Socket | Contact Finish Thickness 31.5µin (0.80µm) |
Number of Positions 50 | Color Gray |
Pitch 0.100" (2.54mm) | Base Product Number |
Number of Rows 2 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 5-215882-0 | TE Connectivity AMP Connectors | 2 949 | A122144-ND | 4,40000 € | MFR Recommended |


