


5-2110321-1 | |
|---|---|
DigiKey Part Number | A117682-ND |
Manufacturer | |
Manufacturer Product Number | 5-2110321-1 |
Description | CONN DIFF ARRAY RCP 134P PCB TIN |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 134 Position Connector Differential Pair Array, Female Through Hole, Press-Fit Tin |
Datasheet | Datasheet |
EDA/CAD Models | 5-2110321-1 Models |
Category | Number of Positions 134 |
Manufacturer TE Connectivity AMP Connectors | Mounting Type Through Hole, Press-Fit |
Series | Contact Finish Tin |
Packaging Bulk | Height Above Board 0.177" (4.50mm) |
Part Status Active | Base Product Number |
Connector Type Differential Pair Array, Female |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 800 | 11,78245 € | 56 555,76 € |
| Unit Price without VAT: | 11,78245 € |
|---|---|
| Unit Price with VAT: | 14,13894 € |


