
5-2069716-2 | |
|---|---|
DigiKey Part Number | A101504TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 5-2069716-2 |
Description | CONN LCEDI RCPT 30POS SLD RA SMD |
Customer Reference | |
Detailed Description | 30 Position LCEDI Receptacle Connector Solder Surface Mount, Right Angle |
Datasheet | Datasheet |
Category | Number of Positions 30 |
Manufacturer TE Connectivity AMP Connectors | Mounting Type Surface Mount, Right Angle |
Packaging Tape & Reel (TR) | Termination Solder |
Part Status Obsolete | Contact Finish Gold |
Connector Style Receptacle | Base Product Number |
Connector Type LCEDI |

