


5-2057361-1 | |
|---|---|
DigiKey Part Number | A117677-ND |
Manufacturer | |
Manufacturer Product Number | 5-2057361-1 |
Description | CONN DIFF ARRAY RCPT 259POS PCB |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 259 Position Connector Differential Pair Array, Female Through Hole, Press-Fit Gold |
Datasheet | Datasheet |
EDA/CAD Models | 5-2057361-1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Type | Differential Pair Array, Female | |
Number of Positions | 259 | |
Pitch | - | |
Mounting Type | Through Hole, Press-Fit | |
Features | - | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Mated Stacking Heights | - | |
Height Above Board | 0.177" (4.50mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 50,23000 € | 50,23 € |
| 10 | 42,69600 € | 426,96 € |
| 32 | 39,33344 € | 1 258,67 € |
| 64 | 38,09891 € | 2 438,33 € |
| Unit Price without VAT: | 50,23000 € |
|---|---|
| Unit Price with VAT: | 60,27600 € |







