
5-1814801-2 | |
|---|---|
DigiKey Part Number | 5-1814801-2-ND |
Manufacturer | |
Manufacturer Product Number | 5-1814801-2 |
Description | CONN TNC PLUG STR 75 OHM CRIMP |
Customer Reference | |
Detailed Description | TNC Connector Plug, Male Pin 75 Ohms Free Hanging (In-Line) Crimp |
Datasheet | Datasheet |
Category | Number of Ports 1 |
Mfr | Housing Color Silver |
Series | Center Contact Material Brass |
Packaging Box | Includes 3 pcs - 1 Connector, 1 Contact, 1 Ferrule |
Part Status Obsolete | Body Material Zinc Alloy |
Connector Style | Body Finish Nickel |
Connector Type Plug, Male Pin | Center Contact Plating Gold |
Contact Termination Crimp | Dielectric Material Polymethylpentene (PMP) |
Shield Termination Crimp | Operating Temperature -55°C ~ 85°C |
Impedance 75 Ohms | Voltage Rating 500 V |
Mounting Type Free Hanging (In-Line) | Mating Cycles 500 |
Fastening Type Threaded | Base Product Number |
Frequency - Max 2 GHz |

