
5-175631-4 | |
|---|---|
DigiKey Part Number | 5-175631-4-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 5-175631-4 |
Description | CONN RCPT 24P 0.049 TIN SMD R/A |
Customer Reference | |
Detailed Description | 24 Position Receptacle Connector 0.049" (1.25mm) Surface Mount, Right Angle Tin |
Datasheet | Datasheet |
EDA/CAD Models | 5-175631-4 Models |
Category | Mounting Type Surface Mount, Right Angle |
Mfr | Termination |
Series | Fastening Type Push-Pull |
Packaging Tape & Reel (TR) | Contact Finish - Mating |
Part Status Obsolete | Insulation Color Black |
Connector Type | Operating Temperature -30°C ~ 105°C |
Contact Type Female Socket | Material Flammability Rating UL94 V-0 |
Style Board to Board | Current Rating (Amps) 0.5A |
Number of Positions | Voltage Rating 50V |
Number of Positions Loaded All | Insulation Material Polyphenylene Sulfide (PPS) |
Pitch - Mating | Contact Material Phosphor Bronze |
Number of Rows 2 | Base Product Number |
Row Spacing - Mating 0.049" (1.25mm) |

