
5-160555-1 | |
---|---|
DigiKey Part Number | 5-160555-1-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 5-160555-1 |
Description | CONN QC RCPT 17-20AWG 0.110 |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 0.110" (2.79mm) Quick Connect Female 17-20 AWG Crimp Connector Non-Insulated |
Datasheet | Datasheet |
EDA/CAD Models | 5-160555-1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Terminal Type | Standard | |
Gender | Female | |
Tab Width | 0.110" (2.79mm) | |
Tab Thickness | 0.032" (0.81mm) | |
Tab Length | 0.248" (6.30mm) | |
Length - Overall | 0.551" (14.00mm) | |
Termination | Crimp | |
Wire Gauge | 17-20 AWG | |
Insulation | Non-Insulated | |
Mounting Type | Free Hanging (In-Line) | |
Features | - | |
Color | - | |
Contact Material | Brass | |
Contact Finish | - | |
Insulation Diameter | 0.079" ~ 0.118" (2.00mm ~ 3.00mm) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
20 000 | 0,07889 € | 1 577,80 € |
Unit Price without VAT: | 0,07889 € |
---|---|
Unit Price with VAT: | 0,09467 € |