Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

5-147381-5 | |
|---|---|
DigiKey Part Number | A111246TR-ND - Tape & Reel (TR) A111246CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 5-147381-5 |
Description | CONN HEADER SMD 50POS 1.27MM |
Manufacturer Standard Lead Time | 33 Weeks |
Customer Reference | |
Detailed Description | Connector Header Surface Mount 50 position 0.050" (1.27mm) |
Datasheet | Datasheet |
EDA/CAD Models | 5-147381-5 Models |
Category | Contact Length - Mating 0.120" (3.05mm) |
Mfr | Insulation Height 0.226" (5.74mm) |
Series | Contact Shape Circular |
Packaging Tape & Reel (TR) Cut Tape (CT) | Contact Finish - Mating Gold |
Part Status Active | Contact Finish Thickness - Mating 30.0µin (0.76µm) |
Connector Type | Contact Finish - Post Tin |
Contact Type Male Pin | Contact Material Phosphor Bronze |
Pitch - Mating | Insulation Material Liquid Crystal Polymer (LCP) |
Number of Positions | Features Board Lock, Pick and Place |
Number of Rows 2 | Operating Temperature -65°C ~ 105°C |
Row Spacing - Mating | Material Flammability Rating UL94 V-0 |
Number of Positions Loaded All | Insulation Color Black |
Style | Current Rating (Amps) 0.5A per Contact |
Shrouding Shrouded - 4 Wall | Mated Stacking Heights 6.35mm |
Mounting Type | Contact Finish Thickness - Post 150.0µin (3.81µm) |
Termination Solder | Applications Automotive, General Purpose, Medical, Military, Telecommunications |
Fastening Type Push-Pull | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TFC-125-02-F-D-A-K-TR | Samtec Inc. | 161 | SAM14668CT-ND | 5,04000 € | Similar |
| TFC-125-02-F-D-K-TR | Samtec Inc. | 0 | TFC-125-02-F-D-K-TR-ND | 3,09363 € | Similar |
| TFC-125-02-FM-D-A | Samtec Inc. | 0 | TFC-125-02-FM-D-A-ND | 3,87563 € | Similar |
| TFC-125-02-L-D-A-K | Samtec Inc. | 0 | TFC-125-02-L-D-A-K-ND | 4,23250 € | Similar |
| TFC-125-02-LM-D-A | Samtec Inc. | 0 | TFC-125-02-LM-D-A-ND | 4,14750 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11,57000 € | 11,57 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 950 | 7,12769 € | 6 771,31 € |
| Unit Price without VAT: | 11,57000 € |
|---|---|
| Unit Price with VAT: | 13,88400 € |









