
5-1437404-7 | |
|---|---|
DigiKey Part Number | 5-1437404-7-ND |
Manufacturer | |
Manufacturer Product Number | 5-1437404-7 |
Description | CONN TERM BLK SOCKET BLACK 6POS |
Customer Reference | |
Detailed Description | Connector Socket For RSB3, SSB3 Series |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Type | Socket | |
Number of Positions | 6 | |
For Use With/Related Products | RSB3, SSB3 Series | |
Color | Black | |
Base Product Number |

