5-1418760-1
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

5-1418760-1

DigiKey Part Number
A142530TR-ND - Tape & Reel (TR)
A142530CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
5-1418760-1
Description
MCON 1.2 LL TAB STC SN
Manufacturer Standard Lead Time
31 Weeks
Customer Reference
Detailed Description
Tab Contact Tin 18-20 AWG Crimp Stamped
Datasheet
 Datasheet
EDA/CAD Models
5-1418760-1 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Type
Stamped
Pin or Socket
Tab
Contact Termination
Crimp
Wire Gauge
18-20 AWG
Contact Finish
Tin
Contact Finish Thickness
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5 820
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
10,20000 €0,20 €
100,16600 €1,66 €
250,15480 €3,87 €
500,14740 €7,37 €
1000,14040 €14,04 €
2500,13160 €32,90 €
5000,12530 €62,65 €
1 0000,11929 €119,29 €
2 5000,11182 €279,55 €
Tape & Reel (TR)
QuantityUnit PriceExt Price
9 0000,09704 €873,36 €
18 0000,09241 €1 663,38 €
27 0000,08981 €2 424,87 €
45 0000,08663 €3 898,35 €
63 0000,08460 €5 329,80 €
90 0000,08250 €7 425,00 €
Manufacturers Standard Package
Unit Price without VAT:0,20000 €
Unit Price with VAT:0,24000 €