Connector Header Through Hole 11 position 0.156" (3.96mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

5-1123723-1

DigiKey Part Number
A117651-ND
Manufacturer
Manufacturer Product Number
5-1123723-1
Description
CONN HEADER VERT 11POS 3.96MM
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Connector Header Through Hole 11 position 0.156" (3.96mm)
Datasheet
 Datasheet
EDA/CAD Models
5-1123723-1 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Contact Length - Mating
0.303" (7.70mm)
Mfr
Contact Length - Post
0.146" (3.70mm)
Series
Overall Contact Length
0.567" (14.40mm)
Packaging
Bulk
Insulation Height
0.118" (3.00mm)
Part Status
Active
Contact Shape
Square
Connector Type
Contact Finish - Mating
Tin
Contact Type
Male Pin
Contact Finish - Post
Tin
Pitch - Mating
Contact Material
Brass
Number of Positions
Insulation Material
Polybutylene Terephthalate (PBT), Glass Filled
Number of Rows
1
Operating Temperature
-25°C ~ 105°C
Number of Positions Loaded
All
Material Flammability Rating
UL94 V-0
Style
Insulation Color
Black
Shrouding
Shrouded - 1 Wall
Current Rating (Amps)
7.5A
Mounting Type
Voltage Rating
250VAC
Termination
Solder
Applications
General Purpose, Industrial, Lighting
Fastening Type
Locking Ramp
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
25 2000,29060 €7 323,12 €
Manufacturers Standard Package
Unit Price without VAT:0,29060 €
Unit Price with VAT:0,34872 €