
5-104892-1 | |
|---|---|
DigiKey Part Number | 17-5-104892-1-ND |
Manufacturer | |
Manufacturer Product Number | 5-104892-1 |
Description | 10 50/50 GRID RCPT W/LTCH LF |
Manufacturer Standard Lead Time | 99 Weeks |
Customer Reference | |
Detailed Description | 10 Position Rectangular Receptacle Connector IDC |
Datasheet | Datasheet |
EDA/CAD Models | 5-104892-1 Models |
Category | Number of Rows 2 |
Manufacturer TE Connectivity AMP Connectors | Row Spacing 0.050" (1.27mm) |
Series | Mounting Type Free Hanging (In-Line) |
Packaging Tube | Fastening Type Latch Lock |
Part Status Active | Cable Termination IDC |
Connector Type Receptacle | Wire Type Discrete |
Contact Type Female Socket | Color Black |
Number of Positions 10 | Base Product Number |
Pitch 0.050" (1.27mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 700 | 4,18527 € | 7 114,96 € |
| Unit Price without VAT: | 4,18527 € |
|---|---|
| Unit Price with VAT: | 5,02232 € |

