
1-2177063-2 | |
|---|---|
DigiKey Part Number | 17-1-2177063-2-ND |
Manufacturer | |
Manufacturer Product Number | 1-2177063-2 |
Description | 3POS,8MM HV,PLUG HSG,ASSY,SEALED |
Manufacturer Standard Lead Time | 36 Weeks |
Customer Reference | |
Detailed Description | 3 Rectangular Connectors - Housings Plug Orange 0.906" (23.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 1-2177063-2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Connector Type | ||
Contact Type | Male Pin | |
Number of Positions | ||
Pitch | 0.906" (23.00mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Lever Lock | |
Color | Orange | |
Features | Connector Position Assurance (CPA) | |
Insulation Material | Polyamide (PA), Nylon, Glass Filled | |
Operating Temperature | -40°C ~ 140°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 51,30000 € | 51,30 € |
| 18 | 41,83167 € | 752,97 € |
| 36 | 39,83611 € | 1 434,10 € |
| 54 | 38,71370 € | 2 090,54 € |
| 108 | 36,86824 € | 3 981,77 € |
| Unit Price without VAT: | 51,30000 € |
|---|---|
| Unit Price with VAT: | 61,56000 € |

