Contact Crimp Non-Gendered Gold
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

487941-4

DigiKey Part Number
A111215TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
487941-4
Description
CONTACT FLAT FLEX SPLICE GOLD
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
Contact Crimp Non-Gendered Gold
Datasheet
 Datasheet
EDA/CAD Models
487941-4 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Type
-
Pin or Socket
Non-Gendered
Contact Termination
Crimp
Wire Gauge
-
Contact Finish
Gold
Contact Finish Thickness
Flash
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
192 0000,05014 €9 626,88 €
Manufacturers Standard Package
Unit Price without VAT:0,05014 €
Unit Price with VAT:0,06017 €