Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

484210-E | |
|---|---|
DigiKey Part Number | 17-484210-E-ND |
Manufacturer | |
Manufacturer Product Number | 484210-E |
Description | SRCBUG A 2,54 2-WH 4 CSI 165 E1 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 4 Rectangular Connectors - Housings Receptacle Red 0.100" (2.54mm) |
Category | Pitch 0.100" (2.54mm) |
Mfr | Number of Rows 1 |
Series | Mounting Type Free Hanging (In-Line) |
Packaging Bulk | Contact Termination Crimp |
Part Status Active | Fastening Type Latch Lock |
Connector Type | Color Red |
Contact Type Female Socket | Insulation Material Polyamide (PA), Nylon, Glass Filled |
Number of Positions |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1-1355397-3 | TE Connectivity AMP Connectors | 2 936 | 17-1-1355397-3-ND | 0,75000 € | Parametric Equivalent |
| 104257-3 | TE Connectivity AMP Connectors | 10 426 | A28401-ND | 0,58000 € | Parametric Equivalent |
| 104920-3 | TE Connectivity AMP Connectors | 0 | 104920-3-ND | 0,50668 € | Parametric Equivalent |
| 1379029-2 | TE Connectivity AMP Connectors | 2 968 | A127935-ND | 0,47000 € | Parametric Equivalent |
| 1379029-5 | TE Connectivity AMP Connectors | 1 934 | A127936-ND | 0,47000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 780 | 2,28160 € | 8 624,45 € |
| Unit Price without VAT: | 2,28160 € |
|---|---|
| Unit Price with VAT: | 2,73792 € |













