
444155-2 | |
|---|---|
DigiKey Part Number | 444155-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 444155-2 |
Description | CONN RING CIRC 14-17AWG CRIMP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Ring Terminal Connector Circular 14-17 AWG Crimp |
Datasheet | Datasheet |
EDA/CAD Models | 444155-2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Terminal Type | Circular | |
Stud/Tab Size | - | |
Thickness | 0.024" (0.61mm) | |
Width - Outer Edges | 0.472" (12.00mm) | |
Length - Overall | 1.016" (25.80mm) | |
Mounting Type | Free Hanging (In-Line) | |
Termination | Crimp | |
Wire Gauge | 14-17 AWG | |
Insulation | Non-Insulated | |
Features | - | |
Color | - | |
Contact Material | Brass | |
Contact Finish | Electro-Tin | |
Insulation Diameter | 0.083" ~ 0.114" (2.11mm ~ 2.90mm) | |
Material - Insulation | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 000 | 0,10366 € | 10 366,00 € |
| Unit Price without VAT: | 0,10366 € |
|---|---|
| Unit Price with VAT: | 0,12439 € |

