
485044-1 | |
|---|---|
DigiKey Part Number | A137006TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 485044-1 |
Description | CONN RING CIRC 14-18AWG CRIMP |
Manufacturer Standard Lead Time | 39 Weeks |
Customer Reference | |
Detailed Description | Ring Terminal Connector Circular 14-18 AWG Crimp |
Datasheet | Datasheet |
EDA/CAD Models | 485044-1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Terminal Type | Circular | |
Stud/Tab Size | - | |
Thickness | 0.028" (0.71mm) | |
Width - Outer Edges | 0.365" (9.27mm) | |
Length - Overall | 0.882" (22.40mm) | |
Mounting Type | Free Hanging (In-Line) | |
Termination | Crimp | |
Wire Gauge | 14-18 AWG | |
Insulation | Non-Insulated | |
Features | Inner Teeth | |
Color | - | |
Contact Material | Lu-Bronze | |
Contact Finish | - | |
Insulation Diameter | 0.080" ~ 0.120" (2.03mm ~ 3.05mm) | |
Material - Insulation | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 72 000 | 0,11129 € | 8 012,88 € |
| Unit Price without VAT: | 0,11129 € |
|---|---|
| Unit Price with VAT: | 0,13355 € |

