
440052-7 | |
|---|---|
DigiKey Part Number | 440052-7-ND |
Manufacturer | |
Manufacturer Product Number | 440052-7 |
Description | CONN HEADER VERT 7POS 2.5MM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Connector Header Through Hole 7 position 0.098" (2.50mm) |
Datasheet | Datasheet |
EDA/CAD Models | 440052-7 Models |
Category | Contact Length - Post 0.134" (3.40mm) |
Mfr | Overall Contact Length 0.335" (8.51mm) |
Series | Insulation Height 0.236" (6.00mm) |
Packaging Box | Contact Shape Square |
Part Status Active | Contact Finish - Mating Tin |
Connector Type | Contact Finish Thickness - Mating 80.0µin (2.03µm) |
Contact Type Male Pin | Contact Finish - Post Tin |
Pitch - Mating | Contact Material Brass |
Number of Positions | Insulation Material Thermoplastic |
Number of Rows 1 | Operating Temperature -25°C ~ 85°C |
Number of Positions Loaded All | Material Flammability Rating UL94 V-0 |
Style | Insulation Color Natural |
Shrouding Shrouded - 3 Wall | Current Rating (Amps) 3A |
Mounting Type | Voltage Rating 250V |
Termination Press-Fit, Solder | Applications Automotive, General Purpose, Industrial, Medical |
Fastening Type Friction Lock | Base Product Number |
Contact Length - Mating 0.136" (3.45mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 28 000 | 0,16980 € | 4 754,40 € |
| Unit Price without VAT: | 0,16980 € |
|---|---|
| Unit Price with VAT: | 0,20376 € |

