
42947-2 | |
|---|---|
DigiKey Part Number | A100876TR-ND - Tape & Reel (TR) A100876CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 42947-2 |
Description | CONN RING OVAL 8-12AWG CRIMP |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Ring Terminal Connector Oval 8-12 AWG Crimp |
Datasheet | Datasheet |
EDA/CAD Models | 42947-2 Models |
Category | Mounting Type Free Hanging (In-Line) |
Manufacturer TE Connectivity AMP Connectors | Termination Crimp |
Packaging Tape & Reel (TR) Cut Tape (CT) | Wire Gauge 8-12 AWG |
Part Status Active | Insulation Non-Insulated |
Terminal Type Oval | Contact Material Brass |
Thickness 0.040" (1.02mm) | Contact Finish Tin |
Width - Outer Edges 0.687" (17.45mm) | Insulation Diameter 0.150" ~ 0.220" (3.81mm ~ 5.59mm) |
Length - Overall 1.245" (31.62mm) | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 61289-1 | TE Connectivity AMP Connectors | 64 148 | A100882CT-ND | 0,94000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,62000 € | 0,62 € |
| 10 | 0,52500 € | 5,25 € |
| 25 | 0,49200 € | 12,30 € |
| 50 | 0,46840 € | 23,42 € |
| 100 | 0,44600 € | 44,60 € |
| 250 | 0,41808 € | 104,52 € |
| 500 | 0,39810 € | 199,05 € |
| 1 000 | 0,37908 € | 379,08 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 0,37181 € | 743,62 € |
| 4 000 | 0,35407 € | 1 416,28 € |
| 6 000 | 0,34409 € | 2 064,54 € |
| 10 000 | 0,33191 € | 3 319,10 € |
| 14 000 | 0,32413 € | 4 537,82 € |
| 20 000 | 0,31608 € | 6 321,60 € |
| Unit Price without VAT: | 0,62000 € |
|---|---|
| Unit Price with VAT: | 0,74400 € |



