
42460-2 | |
|---|---|
DigiKey Part Number | A27923TR-ND - Tape & Reel (TR) A27923CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 42460-2 |
Description | CONN QC TAB 14-18AWG 0.250 CRIMP |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | 0.250" (6.35mm) Quick Connect Male 14-18 AWG Crimp Connector Non-Insulated |
Datasheet | Datasheet |
EDA/CAD Models | 42460-2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Terminal Type | Standard | |
Gender | Male | |
Tab Width | 0.250" (6.35mm) | |
Tab Thickness | 0.032" (0.81mm) | |
Tab Length | 0.620" (15.75mm) | |
Length - Overall | 1.107" (28.12mm) | |
Termination | Crimp | |
Wire Gauge | 14-18 AWG | |
Insulation | Non-Insulated | |
Mounting Type | Free Hanging (In-Line) | |
Features | - | |
Color | - | |
Contact Material | Brass | |
Contact Finish | Tin | |
Insulation Diameter | 0.100" ~ 0.170" (2.54mm ~ 4.32mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,17000 € | 0,17 € |
| 10 | 0,14700 € | 1,47 € |
| 25 | 0,13800 € | 3,45 € |
| 50 | 0,13120 € | 6,56 € |
| 100 | 0,12480 € | 12,48 € |
| 250 | 0,11696 € | 29,24 € |
| 500 | 0,11140 € | 55,70 € |
| 1 000 | 0,10607 € | 106,07 € |
| 2 500 | 0,09942 € | 248,55 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 0,09579 € | 287,37 € |
| 6 000 | 0,09122 € | 547,32 € |
| 9 000 | 0,08865 € | 797,85 € |
| 15 000 | 0,08551 € | 1 282,65 € |
| 21 000 | 0,08350 € | 1 753,50 € |
| 30 000 | 0,08143 € | 2 442,90 € |
| 75 000 | 0,07633 € | 5 724,75 € |
| Unit Price without VAT: | 0,17000 € |
|---|---|
| Unit Price with VAT: | 0,20400 € |
















_tmb.jpg)





