
42412-5 | |
|---|---|
DigiKey Part Number | A111185TR-ND - Tape & Reel (TR) A111185CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 42412-5 |
Description | CONN TERM STRAIN RELIEF CRIMP |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Terminal Strain Relief Connector Crimp |
Datasheet | Datasheet |
EDA/CAD Models | 42412-5 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Terminal Type | Strain Relief | |
Termination | Crimp | |
Wire Gauge | - | |
Color | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,48000 € | 0,48 € |
| 10 | 0,41100 € | 4,11 € |
| 25 | 0,38480 € | 9,62 € |
| 50 | 0,36640 € | 18,32 € |
| 100 | 0,34910 € | 34,91 € |
| 250 | 0,32716 € | 81,79 € |
| 500 | 0,31150 € | 155,75 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 500 | 0,29689 € | 445,33 € |
| 3 000 | 0,28272 € | 848,16 € |
| 4 500 | 0,27475 € | 1 236,38 € |
| 7 500 | 0,26503 € | 1 987,72 € |
| 10 500 | 0,25881 € | 2 717,50 € |
| 15 000 | 0,25238 € | 3 785,70 € |
| Unit Price without VAT: | 0,48000 € |
|---|---|
| Unit Price with VAT: | 0,57600 € |

