
42192-2 | |
|---|---|
DigiKey Part Number | A111179TR-ND - Tape & Reel (TR) A111179CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 42192-2 |
Description | CONN MAG TERM 600-3000CMA CRIMP |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | Terminal Magnetic Connector Thru Type 600-3000 CMA Crimp |
Datasheet | Datasheet |
EDA/CAD Models | 42192-2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Style | Thru Type | |
Terminal Type | Splice | |
Size | - | |
Termination | Crimp | |
Wire Gauge | 600-3000 CMA | |
Features | Serrated Mating Area | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,08000 € | 0,08 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 90 000 | 0,02944 € | 2 649,60 € |
| Unit Price without VAT: | 0,08000 € |
|---|---|
| Unit Price with VAT: | 0,09600 € |

