
41471 | |
|---|---|
DigiKey Part Number | 41471-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 41471 |
Description | CONN RING OVAL 16-20AWG CRIMP |
Customer Reference | |
Detailed Description | Ring Terminal Connector Oval 16-20 AWG Crimp |
Datasheet | Datasheet |
EDA/CAD Models | 41471 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Terminal Type | Oval | |
Stud/Tab Size | - | |
Thickness | 0.025" (0.64mm) | |
Width - Outer Edges | 0.246" (6.25mm) | |
Length - Overall | 0.467" (11.86mm) | |
Mounting Type | Free Hanging (In-Line) | |
Termination | Crimp | |
Wire Gauge | 16-20 AWG | |
Insulation | Non-Insulated | |
Features | - | |
Color | - | |
Contact Material | Brass | |
Contact Finish | - | |
Insulation Diameter | 0.100" ~ 0.135" (2.54mm ~ 3.43mm) | |
Material - Insulation | - | |
Base Product Number |


