
41376 | |
|---|---|
DigiKey Part Number | A29912TR-ND - Tape & Reel (TR) A29912CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 41376 |
Description | CONN RING CIRC 20-22AWG CRIMP |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Ring Terminal Connector Circular 20-22 AWG Crimp, Piercing |
Datasheet | Datasheet |
EDA/CAD Models | 41376 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Terminal Type | Circular | |
Stud/Tab Size | - | |
Thickness | 0.013" (0.33mm) | |
Width - Outer Edges | 0.165" (4.19mm) | |
Length - Overall | - | |
Mounting Type | Free Hanging (In-Line) | |
Termination | Crimp, Piercing | |
Wire Gauge | 20-22 AWG | |
Insulation | Non-Insulated | |
Features | - | |
Color | - | |
Contact Material | Brass | |
Contact Finish | Tin | |
Insulation Diameter | 0.050" ~ 0.065" (1.27mm ~ 1.65mm) | |
Material - Insulation | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,12000 € | 0,12 € |
| 10 | 0,09800 € | 0,98 € |
| 25 | 0,09160 € | 2,29 € |
| 50 | 0,08720 € | 4,36 € |
| 100 | 0,08300 € | 8,30 € |
| 250 | 0,07780 € | 19,45 € |
| 500 | 0,07404 € | 37,02 € |
| 1 000 | 0,07051 € | 70,51 € |
| 2 500 | 0,06608 € | 165,20 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25 000 | 0,05213 € | 1 303,25 € |
| 50 000 | 0,04964 € | 2 482,00 € |
| 75 000 | 0,04824 € | 3 618,00 € |
| 125 000 | 0,04654 € | 5 817,50 € |
| 175 000 | 0,04544 € | 7 952,00 € |
| Unit Price without VAT: | 0,12000 € |
|---|---|
| Unit Price with VAT: | 0,14400 € |

