
41013 | |
|---|---|
DigiKey Part Number | A29868TR-ND - Tape & Reel (TR) A29868CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 41013 |
Description | CONN RING OVAL 18-22AWG #5/16 |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Ring Terminal Connector 5/16 Stud Oval 18-22 AWG Crimp |
Datasheet | Datasheet |
EDA/CAD Models | 41013 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Terminal Type | Oval | |
Stud/Tab Size | 5/16 Stud | |
Thickness | 0.030" (0.76mm) | |
Width - Outer Edges | 0.468" (11.89mm) | |
Length - Overall | 0.982" (24.94mm) | |
Mounting Type | Free Hanging (In-Line) | |
Termination | Crimp | |
Wire Gauge | 18-22 AWG | |
Insulation | Non-Insulated | |
Features | - | |
Color | - | |
Contact Material | Brass | |
Contact Finish | Tin | |
Insulation Diameter | 0.070" ~ 0.100" (1.78mm ~ 2.54mm) | |
Material - Insulation | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,33000 € | 0,33 € |
| 10 | 0,28400 € | 2,84 € |
| 25 | 0,26640 € | 6,66 € |
| 50 | 0,25360 € | 12,68 € |
| 100 | 0,24140 € | 24,14 € |
| 250 | 0,22620 € | 56,55 € |
| 500 | 0,21542 € | 107,71 € |
| 1 000 | 0,20513 € | 205,13 € |
| 2 500 | 0,19228 € | 480,70 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 0,17017 € | 1 701,70 € |
| 20 000 | 0,16205 € | 3 241,00 € |
| 30 000 | 0,15749 € | 4 724,70 € |
| 50 000 | 0,15192 € | 7 596,00 € |
| Unit Price without VAT: | 0,33000 € |
|---|---|
| Unit Price with VAT: | 0,39600 € |



