Ring Terminal Connector 10 Stud Circular 10-12 AWG Crimp
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

41124

DigiKey Part Number
A29869TR-ND - Tape & Reel (TR)
A29869CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
41124
Description
CONN RING CIRC 10-12AWG #10
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
Ring Terminal Connector 10 Stud Circular 10-12 AWG Crimp
Datasheet
 Datasheet
EDA/CAD Models
41124 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Terminal Type
Circular
Stud/Tab Size
10 Stud
Thickness
0.030" (0.76mm)
Width - Outer Edges
0.470" (11.94mm)
Length - Overall
1.072" (27.23mm)
Mounting Type
Free Hanging (In-Line)
Termination
Crimp
Wire Gauge
10-12 AWG
Insulation
Non-Insulated
Features
-
Color
-
Contact Material
Brass
Contact Finish
Tin
Insulation Diameter
0.150" ~ 0.210" (3.81mm ~ 5.33mm)
Material - Insulation
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 663
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
10,28000 €0,28 €
100,24100 €2,41 €
250,22520 €5,63 €
500,21440 €10,72 €
1000,20410 €20,41 €
2500,19128 €47,82 €
5000,18212 €91,06 €
1 0000,17341 €173,41 €
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0000,16528 €495,84 €
6 0000,15739 €944,34 €
9 0000,15295 €1 376,55 €
15 0000,14754 €2 213,10 €
21 0000,14408 €3 025,68 €
30 0000,14050 €4 215,00 €
Manufacturers Standard Package
Unit Price without VAT:0,28000 €
Unit Price with VAT:0,33600 €