
40811 | |
|---|---|
DigiKey Part Number | A100598TR-ND - Tape & Reel (TR) A100598CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 40811 |
Description | CONN RING CIRC 16-20AWG #6 CRIMP |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Ring Terminal Connector 6 Stud Circular 16-20 AWG Crimp |
Datasheet | Datasheet |
EDA/CAD Models | 40811 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Terminal Type | Circular | |
Stud/Tab Size | 6 Stud | |
Thickness | 0.020" (0.51mm) | |
Width - Outer Edges | 0.260" (6.60mm) | |
Length - Overall | 0.400" (10.16mm) | |
Mounting Type | Free Hanging (In-Line) | |
Termination | Crimp | |
Wire Gauge | 16-20 AWG | |
Insulation | Non-Insulated | |
Features | - | |
Color | - | |
Contact Material | Brass | |
Contact Finish | Tin | |
Insulation Diameter | - | |
Material - Insulation | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,11000 € | 0,11 € |
| 10 | 0,09200 € | 0,92 € |
| 25 | 0,08560 € | 2,14 € |
| 50 | 0,08160 € | 4,08 € |
| 100 | 0,07770 € | 7,77 € |
| 250 | 0,07280 € | 18,20 € |
| 500 | 0,06932 € | 34,66 € |
| 1 000 | 0,06600 € | 66,00 € |
| 2 500 | 0,06186 € | 154,65 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20 000 | 0,04958 € | 991,60 € |
| 40 000 | 0,04721 € | 1 888,40 € |
| 60 000 | 0,04588 € | 2 752,80 € |
| 100 000 | 0,04425 € | 4 425,00 € |
| 140 000 | 0,04322 € | 6 050,80 € |
| 200 000 | 0,04214 € | 8 428,00 € |
| Unit Price without VAT: | 0,11000 € |
|---|---|
| Unit Price with VAT: | 0,13200 € |

