
4-6600333-5 | |
|---|---|
DigiKey Part Number | 4-6600333-5-ND |
Manufacturer | |
Manufacturer Product Number | 4-6600333-5 |
Description | CONN HEADER MULTI-BEAM 28POS PCB |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 28 Connector Header, Male Pins and Blades Through Hole Black Multi-Beam |
Datasheet | Datasheet |
EDA/CAD Models | 4-6600333-5 Models |
Category | Number of Rows 4 |
Manufacturer TE Connectivity AMP Connectors | Mounting Type Through Hole |
Series | Termination Press-Fit |
Packaging Tray | Contact Layout, Typical 24 Signal, 4 Power |
Part Status Active | Features Board Lock, Mating Guide |
Connector Type Header, Male Pins and Blades | Color Black |
Connector Style Multi-Beam | Current Rating (Amps) 42A |
Number of Positions 28 | Material Flammability Rating UL94 V-0 |
Number of Positions Loaded All | Operating Temperature -20°C ~ 105°C |
Pitch 0.100" (2.54mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 400 | 7,76493 € | 18 635,83 € |
| Unit Price without VAT: | 7,76493 € |
|---|---|
| Unit Price with VAT: | 9,31792 € |

